Ansell AlphaTec Blue Cotton Work Gloves, Size 8, Polyvinyl Chloride Coating
- RS Stock No.:
- 232-9550
- Mfr. Part No.:
- 23201080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€14.31
(exc. VAT)
€17.60
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €14.31 |
*price indicative
- RS Stock No.:
- 232-9550
- Mfr. Part No.:
- 23201080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Safety Standard | Compliant with FDA & EU food handling requirements | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| Series | AlphaTec | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 2 | |
| Standards/Approvals | FDA & EU | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Safety Standard Compliant with FDA & EU food handling requirements | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
Series AlphaTec | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 2 | ||
Standards/Approvals FDA & EU | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell AlphaTec Series Work Gloves, Cotton Lining, Blue - 23201080
This work gloves product provides medium-weight hand protection for industrial and food-processing environments. It combines a cotton knitted liner with a PVC outer layer to offer tactile control, grip in wet conditions and additional wrist protection via an extended sleeve. The design supports routine tasks where chemical splash resistance, cut mitigation and manual dexterity are required.
Features and Benefits:
• EN388 abrasion 3 rating enhances resistance to surface wear
• EN388 tear 2 rating reduces material failure under stress
• EN388 blade A2 cut resistance lowers laceration risk during handling
• EN374 chemical protection resists a range of liquid exposures
• Sandblast PVC finish maintains grip in wet environments
• EN388 tear 2 rating reduces material failure under stress
• EN388 blade A2 cut resistance lowers laceration risk during handling
• EN374 chemical protection resists a range of liquid exposures
• Sandblast PVC finish maintains grip in wet environments
Applications
• Suitable for seafood processing with wet handling
• Ideal for cold storage manual operations
• Used for food-contact processing tasks requiring compliance
• Can be used during valve and line unloading procedures
• Suitable for janitorial and preparation site duties
• Ideal for cold storage manual operations
• Used for food-contact processing tasks requiring compliance
• Can be used during valve and line unloading procedures
• Suitable for janitorial and preparation site duties
What liner material improves wearer comfort?
The 13-gauge knitted cotton liner delivers lightweight comfort and tactile sensitivity while supporting extended wear.
How does the sleeve design improve protection?
The heat-sealed extended sleeve prevents dust ingress, resists liquids at the wrist and adds a physical barrier for forearm contact.
What finish aids grip on slippery surfaces?
The sandblast-dipped texture on the PVC coating creates a rough surface to enhance secure handling in wet conditions.
Are these gloves suitable for food-contact tasks?
They meet FDA and EU food-handling requirements, making them appropriate for applications involving direct food contact.
Which mechanical performance aspects address puncture exposure?
The construction combines PVC coating and cotton support to provide medium puncture resistance alongside abrasion and tear performance.
Related links
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Nitrile Size 8, Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
