Delta Plus VE723NO Black Mechanical Protection Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 302-434
- Mfr. Part No.:
- VE723NO09
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€2.80
(exc. VAT)
€3.44
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.80 |
*price indicative
- RS Stock No.:
- 302-434
- Mfr. Part No.:
- VE723NO09
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Glove Size | 9 | |
| Primary Glove Application | Mechanical Protection | |
| Main Colour of Glove | Black | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Nitrile Foam | |
| Range | VE723NO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Glove Size 9 | ||
Primary Glove Application Mechanical Protection | ||
Main Colour of Glove Black | ||
Number of Gloves 12Pairs | ||
Glove Coating Nitrile Foam | ||
Range VE723NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove designed for finesse work, ideal for oily and greasy environments. This glove featuring a nitrile coating that provides excellent grip on objects, making it perfect for applications in public works, building, finishing works, craftsmanship, maintenance, automotive, and mining.
Nitrile means no risk of allergies for users
Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use
Related links
- Delta Plus VE723NO Black Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VE723NO Black Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VE723NO Black Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VE723NO Black Nitrile Work Gloves Nitrile Foam Coating
- Honeywell Safety GemoMech Black/Grey Polyamide Mechanical Protection Work Gloves Nitrile Foam Coating
- Honeywell Safety GemoMech Black Size 10, Nitrile Foam Coating
- Honeywell Safety GemoMech Black/Grey Polyamide Mechanical Protection Work Gloves Nitrile Foam Coating
- Delta Plus CHEMSAFE VV835 Green Polyamide Work Gloves Nitrile Foam Coating
