Portwest Red Cotton, Leather Work Gloves
- RS Stock No.:
- 283-8478
- Mfr. Part No.:
- A500RERXL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€5.52
(exc. VAT)
€6.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 228 unit(s) shipping from 19 November 2026
- Plus 250 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.52 |
*price indicative
- RS Stock No.:
- 283-8478
- Mfr. Part No.:
- A500RERXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Cotton, Leather | |
| Colour | Red | |
| Number of Gloves | 1 | |
| Resistance Features | Welding | |
| Series | A500 | |
| Coating | Leather | |
| Standards/Approvals | EN 12477:2001 Type A, EN 407:2020 (412142), EN ISO 21420:2020, ANSI/ISEA 105:2016 CUT Level (A2), EN 388:2016 + A1:2018 (3243X) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Cotton, Leather | ||
Colour Red | ||
Number of Gloves 1 | ||
Resistance Features Welding | ||
Series A500 | ||
Coating Leather | ||
Standards/Approvals EN 12477:2001 Type A, EN 407:2020 (412142), EN ISO 21420:2020, ANSI/ISEA 105:2016 CUT Level (A2), EN 388:2016 + A1:2018 (3243X) | ||
RoHS Status: Exempt
The Portwest tough 14inch split leather glove provides protection against a range of heat-related tasks. ideal for welding and metal handling due to the premium quality materials used. the full cotton liner makes for a comfortable fit.
Fully lined with soft and comfortable cotton
Maximum EN407 burn behaviour resistance
Ideal for welding and metal handling
Durable leather
Related links
- Portwest Red Cotton, Leather Work Gloves
- Polyco Healthline Premium Chrome Rigger Red Cotton Size 9
- GUIDE GLOVES Honey Cotton, Leather Work Gloves
- Rostaing CRIO Blue Leather Work Gloves Leather Coating
- Tegera TEGERA Blue Leather Work Gloves, Size 7
- Rostaing CRIO Blue Leather Work Gloves Leather Coating
- Liscombe Grey Cotton Size 9, Chrome Cotton Coating
- Tegera TEGERA Beige Leather Work Gloves, Size 14
