Mapa ULTRANE 544 Grey Nitrile Foam Work Gloves, Size 11
- RS Stock No.:
- 314-989
- Mfr. Part No.:
- 34544001
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
- 96 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.51 |
*price indicative
- RS Stock No.:
- 314-989
- Mfr. Part No.:
- 34544001
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nitrile Foam | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 16350, EN 388, EN ISO 21420, ISO 13997 | |
| Series | ULTRANE 544 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | ATEX glove standard, CE Category 2, Dermatologically approved, DMF Free, EN 16350, EN388 4121A, EN ISO 21420:5/5, ISO 13997:4.0 N, Oeko-Tex Standard 100, UE type certificate or CE type examination certificate:0075/014/162/11/10/2828 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nitrile Foam | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 16350, EN 388, EN ISO 21420, ISO 13997 | ||
Series ULTRANE 544 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals ATEX glove standard, CE Category 2, Dermatologically approved, DMF Free, EN 16350, EN388 4121A, EN ISO 21420:5/5, ISO 13997:4.0 N, Oeko-Tex Standard 100, UE type certificate or CE type examination certificate:0075/014/162/11/10/2828 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa ULTRANE 544 Grey Carbon Size 7, Nitrile Foam Coating
- Mapa ULTRANE 544 Grey Carbon Size 9, Nitrile Foam Coating
- Mapa ULTRANE 544 Grey Carbon Size 8, Nitrile Foam Coating
- Mapa ULTRANE 544 Grey Carbon Size 6, Nitrile Foam Coating
- Mapa ULTRANE 544 Grey Carbon Size 10, Nitrile Foam Coating
- Mapa ULTRANE 527 Black Size 11
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves, Size 11
- Mapa ULTRANE 641 Black Nitrile Foam Work Gloves Nitrile Foam Coating
