Mapa ULTRANE 544 Grey Carbon, Polyamide Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 250-7409
- Mfr. Part No.:
- 544
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€5.46
(exc. VAT)
€6.72
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.46 |
*price indicative
- RS Stock No.:
- 250-7409
- Mfr. Part No.:
- 544
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Carbon, Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Series | ULTRANE 544 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| Resistance Features | ESD | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Gloves | ||
Material Carbon, Polyamide | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Series ULTRANE 544 | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Safety Standard No | ||
Resistance Features ESD | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves are from Protection of electronic device from ElectroStatic Discharge (ESD). It is Silicone free to prevent traces, defects on metal sheet and glass prior to painting.
It is made up of Conductive foam nitrile
It is used for Electronic card & component handling
Related links
- Mapa ULTRANE 544 Grey Carbon Size 8, Nitrile Foam Coating
- Mapa ULTRANE 544 Grey Carbon Size 7, Nitrile Foam Coating
- Mapa ULTRANE 544 Grey Carbon Size 6, Nitrile Foam Coating
- Mapa ULTRANE 544 Grey Carbon Size 10, Nitrile Foam Coating
- Mapa ULTRANE 544 Grey Nitrile Foam Work Gloves, Size 11
- Mapa ULTRANE 681 Blue Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
