Ansell AlphaTec 85-500 Black Rubber Work Gloves

Subtotal (1 pair)*

€962.75

(exc. VAT)

€1,184.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€962.75

*price indicative

RS Stock No.:
346-037
Mfr. Part No.:
85500110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Material

Rubber

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Resistance Features

Chemical Resistant, UV Ray and Ozone Exposure

Series

AlphaTec 85-500

Standards/Approvals

Category III, CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016, UKCA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Ansell Isolator gloves are made from premium FDA-approved materials, offering superior durability and reducing the need for frequent glove changes. Designed for use in controlled environments, they ensure reliable protection while maintaining safety and compliance with regulatory standards.

CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020

: Withstands prolonged oxygen, UV ray and ozone exposure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy