Ansell ActivArmr 42-445 Grey Polyester Work Gloves, Size 08, Polyvinyl Chloride Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-512
Mfr. Part No.:
42445080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

08

Material

Polyester

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

ActivArmr 42-445

Safety Standard

ANSI/ISEA 105-2024

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Heat Resistant

Number of Gloves

24

Coating

Polyvinyl Chloride

Standards/Approvals

43421X, ANSI/ISEA 105-2024 CUT A5, EN ISO E

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Gloves - 42445100


This heat-resistant glove is specifically designed to provide robust protection for your hands in various industrial environments. With a unique combination of materials and construction, it offers reliable performance against heat exposure and physical hazards. These gloves are ideal for ensuring safety while handling hot and dry objects, making them a reliable choice for professionals in the automotive, electrical, and mechanical industries.

Features & Benefits


• Insulated with non-woven felt for enhanced heat protection

• Bonded nitrile coating for superior grip on slippery surfaces

• Outseam-free design optimises dexterity and comfort

• EN388 rated for cut, abrasion, and puncture resistance

• Provides reliable wrist protection during hazardous tasks

• Suitable for handling materials at temperatures up to 200°C

Applications


• Suitable for press injection moulding processes

• Often employed in automotive assembly lines

• Can be used for handling moulded structural parts

• Applicable in testing and welding operations

How do these gloves protect against heat?


The gloves feature a full-length heat barrier made from non-woven felt insulation, effectively shielding hands from intermittent contact with dry heat up to 200°C.

What makes these gloves suitable for industrial use?


The combination of a nitrile coating and robust construction ensures protection from cuts, abrasions, and punctures, making them ideal for demanding industrial environments.

What maintenance is required for these gloves?


It is recommended to inspect the gloves frequently for any signs of wear or damage, and to clean them according to the manufacturer's guidelines to ensure optimal performance and longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy