Ansell TouchNTuff 92-670 Blue Nitrile Chemical Resistant Work Gloves, Size 6.5-7 S
- RS Stock No.:
- 348-317
- Mfr. Part No.:
- 92670070
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
€15.13
(exc. VAT)
€18.61
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €15.13 | €0.151 |
*price indicative
- RS Stock No.:
- 348-317
- Mfr. Part No.:
- 92670070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 6.5-7 S | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 100Gloves | |
| Range | TouchNTuff 92-670 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 6.5-7 S | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Blue | ||
Number of Gloves 100Gloves | ||
Range TouchNTuff 92-670 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Disposable Gloves - 92670090
This is a category of disposable gloves designed to provide protection across various tasks while ensuring comfort and functionality. These gloves are formulated from high-quality nitrile, making them a practical choice in settings that require both hygiene and dexterity. They are particularly valued for their powder-free construction, catering to those with sensitivities and ensuring food-safe compliance for diverse industries.
Features & Benefits
• Robust nitrile material minimises the risk of tears during use
• Powder-free design reduces allergy risks and enhances comfort
• Textured fingertips ensure a firm grip on tools and equipment
• Food-safe compliance suits a range of food handling tasks
• Anti-static properties prevent static build-up in sensitive applications
• AQL 1.5 guarantees high quality with limited defect rates
• Powder-free design reduces allergy risks and enhances comfort
• Textured fingertips ensure a firm grip on tools and equipment
• Food-safe compliance suits a range of food handling tasks
• Anti-static properties prevent static build-up in sensitive applications
• AQL 1.5 guarantees high quality with limited defect rates
Applications
• Suitable for transferring liquids and solids in laboratory settings
• Often employed in food processing where hygiene is essential
• Can be used for maintenance tasks involving machinery and equipment
• Applicable in handling incoming goods in various industries
• Used frequently in cleaning operations within production areas
• Often employed in food processing where hygiene is essential
• Can be used for maintenance tasks involving machinery and equipment
• Applicable in handling incoming goods in various industries
• Used frequently in cleaning operations within production areas
What benefits do nitrile disposable gloves offer over latex gloves?
Nitrile disposable gloves are an ideal alternative as they reduce the risk of allergic reactions commonly associated with latex while providing flexibility and strength for various tasks. Their resistance to punctures and chemicals also makes them suitable for a wider range of applications.
How do these gloves ensure food safety during handling?
The gloves are compliant with food handling regulations, meaning they undergo rigorous testing to prove their safety when in contact with food. They are formulated to avoid contamination risks, which is essential in food processing environments.
What should be considered for the storage of these gloves?
It is important to store these gloves in a cool, dry place away from direct sunlight and potential sources of ozone or ignition. Following these guidelines helps maintain the glove integrity and performance during use.
Related links
- Ansell TouchNTuff 92-670 Blue Nitrile Chemical Resistant Work Gloves, Size 7.5-8 M
- Ansell TouchNTuff 93-163 Blue Nitrile Chemical Resistant Work Gloves, Size 6.5-7 S
- Ansell TouchNTuff 93-263 Blue Nitrile Chemical Resistant Work Gloves, Size 6.5-7 S
- Ansell TouchNTuff 93-700 Green Nitrile Chemical Resistant Work Gloves, Size 6.5-7 S
- Ansell TouchNTuff 93-300 Green Nitrile Chemical Resistant Work Gloves, Size 6.5-7 S
- Ansell TouchNTuff 92-665 Blue Nitrile Food Industry Work Gloves, Size 6.5-7 S
- Ansell MicroFlex 93-853 Violet Blue Nitrile Chemical Resistant Work Gloves, Size 6.5-7 S
- Ansell TouchNTuff 93-163 Blue Nitrile Chemical Resistant Work Gloves, Size 8.5-9 L
