Ansell ActivArmr 78-101 Blue Spandex, Thermolite Fibre Work Gloves, Size 09, Spandex Coating
- RS Stock No.:
- 347-468
- Mfr. Part No.:
- 78101090
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-468
- Mfr. Part No.:
- 78101090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 09 | |
| Product Type | Work Gloves | |
| Material | Spandex, Thermolite Fibre | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant, Thermal | |
| Coating | Spandex | |
| Number of Gloves | 24 | |
| Safety Standard | EN ISO 21420:2020 | |
| Series | ActivArmr 78-101 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 09 | ||
Product Type Work Gloves | ||
Material Spandex, Thermolite Fibre | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant, Thermal | ||
Coating Spandex | ||
Number of Gloves 24 | ||
Safety Standard EN ISO 21420:2020 | ||
Series ActivArmr 78-101 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell Gloves - 78101070
This is a pair of thermal gloves designed to provide reliable comfort and protection in cold environments. Made from advanced Thermolite fibre, these gloves create a thermal barrier that keeps hands warm while ensuring dexterity. Their seamless construction minimises discomfort, making them ideal for various industrial applications.
Features & Benefits
• Excellent thermal insulation with hollow-core fibres
• Comfortable wear facilitated by automatic knit technology
• Seamless design reduces friction for skin comfort
• Ambidextrous fit enhances user convenience
• Machine washable for improved hygiene and cost-effectiveness
Applications
• Suitable for food processing tasks
• Often employed in automotive maintenance
• Can be used for handling packed meats
• Applicable in production line support and maintenance
• Ideal for storing raw materials and packaging
What materials are used to construct these gloves and how do they benefit the user?
These gloves are made from Thermolite fibre, which provides superior thermal insulation to keep hands warm in cold conditions. The inclusion of Spandex contributes to flexibility, ensuring ease of movement during intricate tasks.
How do these gloves address the needs of users in cold environments?
The unique design features advanced hollow-core fibres that act as a barrier against the cold, enabling users to work comfortably in low-temperature settings without compromising dexterity.
Can these gloves be used in food-related applications?
Yes, the gloves are machine washable up to 40˚C, making them a hygienic option for food handling while providing necessary cold protection.
Are these gloves suitable for heavy-duty tasks?
While these gloves offer good insulation and comfort, they are classified as light-duty industrial gloves, making them ideal for tasks that require dexterity without heavy wear and tear.
What standards do these gloves meet in terms of safety and protection?
These gloves meet several EN standards, including EN ISO 21420, ensuring they offer adequate protection and performance for various tasks in industrial environments.
Related links
- Ansell ActivArmr Blue Spandex Size 7, Spandex Coating
- Ansell ActivArmr 78-202 Blue Acrylic Gloves PVC Coating
- Ansell ActivArmr 78-103 Blue Acrylic Work Gloves, Size 07
- Ansell ActivArmr 78-102 Blue Acrylic Work Gloves, Size 07
- Ansell ActivArmr 78-102 Blue Thermal Acrylic Work Gloves Uncoated Coating
- Ansell ActivArmr 78-202 Blue Acrylic Gloves PVC Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 09, Nitrile Coating
- Ansell ActivArmr 43-113 Yellow Kevlar Cut Resistant Gloves, Size 09
