Ansell ActivArmr 78-103 Blue Acrylic Work Gloves, Size 07
- RS Stock No.:
- 347-471
- Mfr. Part No.:
- 78103070
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-471
- Mfr. Part No.:
- 78103070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 07 | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Thermal Insulating, Cold Protection | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Series | ActivArmr 78-103 | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105-2024 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 07 | ||
Product Type Work Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Thermal Insulating, Cold Protection | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Series ActivArmr 78-103 | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105-2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell Gloves - 78103090
This thermal glove is designed for use in cold environments, offering warmth and protection during various activities. Crafted from seamless-knit acrylic material, these gloves ensure comfort and dexterity for individuals engaged in refrigerated work or outdoor tasks. The gloves thermal properties are particularly advantageous, making them suitable as both standalone gloves or as undergloves for added insulation.
Features & Benefits
• Seamless-knit acrylic liner provides warmth and comfort
• Uncoated design allows for enhanced dexterity
• Available individually or in bulk for versatile needs
• Suitable for cold weather applications and outdoor use
• Offers practical hand protection without sacrificing mobility
Applications
• Applicable in food processing environments where warmth is essential
• Suitable for outdoor winter tasks requiring insulated hand protection
• Can be used in cold storage facilities to maintain hand function
• Often employed in various food contact scenarios, such as preparation and packaging
What advantages do thermal gloves offer when working in cold conditions?
These gloves are designed to keep hands warm in cold environments, which helps maintain comfort and productivity during extended periods of outdoor work or handling cold materials.
How should these gloves be maintained to ensure longevity?
It is recommended to hand wash the gloves in cold water and air dry them away from direct heat to preserve their thermal properties and integrity.
Can these gloves be worn alongside other protective gear?
Yes, they can be worn as undergloves in combination with other safety equipment to provide additional thermal insulation while also ensuring compliance with safety standards.
Related links
- Ansell ActivArmr 78-102 Blue Acrylic Work Gloves, Size 07
- Ansell ActivArmr 78-202 Blue Acrylic Gloves PVC Coating
- Ansell ActivArmr 80-400 Blue Acrylic Work Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr 78-102 Blue Thermal Acrylic Work Gloves Uncoated Coating
- Ansell ActivArmr 78-202 Blue Acrylic Gloves PVC Coating
- Ansell 78-103 Blue Acrylic Gloves, Size 9
- Ansell ActivArmr 78-101 Blue Spandex Size 09, Spandex Coating
- Ansell ActivArmr 97-631 Black Acrylic Size 07, Polyvinyl Chloride Coating
