Ansell ActivArmr 78-202 Blue Acrylic Gloves, Size 09, PVC Coating
- RS Stock No.:
- 347-474
- Mfr. Part No.:
- 78202090
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-474
- Mfr. Part No.:
- 78202090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 09 | |
| Material | Acrylic | |
| Lining Material | Acrylic | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | PVC | |
| Number of Gloves | 24 | |
| Series | ActivArmr 78-202 | |
| Resistance Features | Thermal | |
| Standards/Approvals | ANSI/ISEA 105-2024 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 09 | ||
Material Acrylic | ||
Lining Material Acrylic | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating PVC | ||
Number of Gloves 24 | ||
Series ActivArmr 78-202 | ||
Resistance Features Thermal | ||
Standards/Approvals ANSI/ISEA 105-2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Ansell Insulated thermal gloves are designed for various food processing and service applications. The ActivArmr 78-202 blue thermal work gloves feature a seamless-knit thermal acrylic liner, providing enhanced comfort and warmth, making them perfect for cold or refrigerated work environments.
For food gloves with cold resistance and good dexterity
Added grip and abrasion resistance
Related links
- Ansell ActivArmr 78-202 Blue Acrylic Gloves PVC Coating
- Ansell ActivArmr 78-102 Blue Acrylic Work Gloves, Size 07
- Ansell ActivArmr 78-101 Blue Spandex Size 09, Spandex Coating
- Ansell ActivArmr 78-103 Blue Acrylic Work Gloves, Size 07
- Ansell ActivArmr 80-600 Blue Acrylic Gloves Nitrile, Polyurethane Coating
- Ansell ActivArmr 78-102 Blue Thermal Acrylic Work Gloves Uncoated Coating
- Ansell ActivArmr 80-409 Blue Acrylic Gloves Nitrile, Polyurethane Coating
- Ansell ActivArmr 80-409 Blue Acrylic Gloves Nitrile, Polyurethane Coating
