Ansell ActivArmr 78-102 Blue Acrylic Work Gloves, Size 07

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-470
Mfr. Part No.:
78102070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

07

Lining Material

Acrylic

Material

Acrylic

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Number of Gloves

24

Resistance Features

Heat Resistant, Cold Resistant

Series

ActivArmr 78-102

Safety Standard

ANSI/ISEA 105-2024

Standards/Approvals

ANSI/ISEA 105-2024

RoHS Status: Exempt

COO (Country of Origin):
PT

Ansell Work Gloves - 78102090


This work gloves design focuses on providing effective thermal protection and dexterity for cold environments. Designed using a seamless-knit thermal acrylic liner, these gloves ensure both comfort and warmth, making them suitable for a variety of applications. Their uncoated design enhances versatility, allowing for use alone or paired with other gloves.

Features & Benefits


• Seamless-knit acrylic liner for improved comfort and dexterity

• Uncoated design enables flexible usage as standalone or undergloves

• Thermal insulation ensures warmth during cold-weather tasks

• Individually packaged or bulk options for convenience

• Lightweight construction suitable for light-duty applications

• A thermal work glove option for food processing environments

Applications


• Suitable for food processing and handling tasks

• Applicable in cold storage facilities for added warmth

• Can be used for outdoor work during winter months

• Often employed in the electrical and mechanical industries

• Ideal for various requiring cut-resistant protection

How do these gloves provide thermal protection during cold weather?


The gloves feature a seamless-knit thermal acrylic liner that traps heat while remaining breathable, offering effective thermal insulation. This design helps to maintain warmth in cold environments, making them ideal for outdoor tasks or refrigeration areas.

What type of dexterity can I expect from these gloves during use?


The seamless construction combined with the lightweight acrylic material allows for excellent tactile sensitivity and dexterity, ensuring comfortable handling of tools and equipment without compromising grip strength.

Can these gloves be used in food processing applications?


Yes, the uncoated design and thermal insulating properties make these gloves suitable for food processing tasks that involve direct contact with food, ensuring hygiene and warmth for workers in cold environments.

How should I care for these gloves to maintain their quality?


To maintain the integrity of the gloves, it is recommended to hand wash them in cold water and allow them to air dry. Avoid machine washing or drying to prevent deterioration of the acrylic material.

Are they compliant with safety standards for thermal protection?


These gloves comply with EN ISO 21420:2020 standards, ensuring they meet safety criteria for protective gloves, although they do not carry specific ratings for thermal or chemical protection in this range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy