MTS KarboTECT Yellow, Black Para Aramid Work Gloves, Size 10

Subtotal (1 pair)*

€49.03

(exc. VAT)

€60.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€49.03

*price indicative

RS Stock No.:
535-603
Mfr. Part No.:
095010191X
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

10

Lining Material

Para Aramid

Material

Para Aramid

Colour

Yellow, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

KarboTECT

Resistance Features

Heat Resistant

Standards/Approvals

EN 407, EU 1935/2004, EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
SK
The Honeywell Safety KarboTECT 950 made from para-aramid, carbon, and wool, features a heavy knitted design with a knit wrist. It provides excellent thermal insulation, high cut resistance, and a snug fit for precise handling, even under high temperatures. The wool inlay ensures superior wearing comfort, and it complies with food safety standards as per EU 1935/2004 regulations.

Very economic as gloves are ambidextrous

Size 10

Color Yellow and Black

Contact heat up to 250 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy