MTS KarboTECT L Black, Brown Para Aramid Work Gloves, Size 10, Leather Coating

Subtotal (1 pair)*

€74.15

(exc. VAT)

€91.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€74.15

*price indicative

RS Stock No.:
535-608
Mfr. Part No.:
095410191X
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

10

Material

Para Aramid

Colour

Black, Brown

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

KarboTECT L

Resistance Features

Cut Resistant

Safety Standard

EN 388:2016, EN 407

Number of Gloves

2

Coating

Leather

Standards/Approvals

EN 388:2016, EN 407

RoHS Status: Exempt

COO (Country of Origin):
SK
The Honeywell Safety KarboTECT LL 954 made from para-aramid, carbon, wool, and leather, features a heavy knitted design with leather trimming on the palm and a leather cuff. It provides excellent heat insulation, high cut resistance, and a precise fit for handling tasks even under high temperatures. The cotton inlay ensures exceptional wearing comfort.

Good grip with oily and greasy parts due to leather trimming on the palm

Size 10

Color yellow, red-brown and black

Contact heat up to 250 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy