Mapa ADVANTECH 522 White Latex Work Gloves, Size 9

Subtotal (1 pair)*

€3.04

(exc. VAT)

€3.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€3.04

*price indicative

RS Stock No.:
440-188
Mfr. Part No.:
34520159
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

9

Material

Latex

Colour

White

Series

ADVANTECH 522

Resistance Features

Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant

Safety Standard

EN 421, EN ISO 21420:5/5

Number of Gloves

20

Standards/Approvals

EN388, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, regulation (EC) n°1272/2008 of the European Parliament and of the Council, regulation n° 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/08/18/1649 update 01-19/07/2023

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Vital 520 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Excellent dexterity thanks to the flexibility of natural latex

Smooth exterior finish provides greater protection for products being handled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy