Mapa VITAL 520 White Latex Work Gloves, Size 7
- RS Stock No.:
- 440-185
- Mfr. Part No.:
- 34520157
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€2.62
(exc. VAT)
€3.22
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.62 |
*price indicative
- RS Stock No.:
- 440-185
- Mfr. Part No.:
- 34520157
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | White | |
| EN 388 Tear | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Number of Gloves | 20 | |
| Series | VITAL 520 | |
| Standards/Approvals | EN388 0010X, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour White | ||
EN 388 Tear Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
Number of Gloves 20 | ||
Series VITAL 520 | ||
Standards/Approvals EN388 0010X, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Vital 520 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Excellent dexterity thanks to the flexibility of natural latex
Smooth exterior finish provides greater protection for products being handled
Related links
- Mapa VITAL 520 White Natural Latex Work Gloves, Size 6
- Mapa VITAL 520 White Natural Latex Work Gloves, Size 8
- Mapa VITAL 117 Blue Natural Latex Work Gloves, Size 7
- Mapa Vital 540 Beige Natural Latex Work Gloves, Size 9
- Mapa Vital 540 Beige Natural Latex Work Gloves, Size 8
- Mapa Vital 540 Beige Natural Latex Work Gloves, Size 10
- Mapa VITAL 117 Blue Natural Latex Work Gloves, Size 6
- Mapa VITAL 177 Blue Latex Work Gloves, Size 7 310mm
