MTS KarboTECT L Black, Brown Para Aramid Work Gloves, Size 9, Leather Coating
- RS Stock No.:
- 535-606
- Mfr. Part No.:
- 095409191X
- Manufacturer:
- MTS
Subtotal (1 pair)*
€74.15
(exc. VAT)
€91.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €74.15 |
*price indicative
- RS Stock No.:
- 535-606
- Mfr. Part No.:
- 095409191X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Para Aramid | |
| Colour | Black, Brown | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016, EU | |
| Number of Gloves | 2 | |
| Coating | Leather | |
| Series | KarboTECT L | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN 388:2016, EN 407 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Para Aramid | ||
Colour Black, Brown | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016, EU | ||
Number of Gloves 2 | ||
Coating Leather | ||
Series KarboTECT L | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN 388:2016, EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety KarboTECT LL 954 made from para-aramid, carbon, wool, and leather, features a heavy knitted design with leather trimming on the palm and a leather cuff. It provides excellent heat insulation, high cut resistance, and a precise fit for handling tasks even under high temperatures. The cotton inlay ensures exceptional wearing comfort.
Good grip with oily and greasy parts due to leather trimming on the palm
Size 9
Color yellow, red-brown and black
Contact heat up to 250 °C
