MTS KarboTECT LL Yellow, Red Para Aramid Work Gloves, Size 9
- RS Stock No.:
- 535-598
- Mfr. Part No.:
- 094609191X
- Manufacturer:
- MTS
Subtotal (1 pair)*
€82.51
(exc. VAT)
€101.49
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €82.51 |
*price indicative
- RS Stock No.:
- 535-598
- Mfr. Part No.:
- 094609191X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Para Aramid | |
| Lining Material | Para Aramid | |
| Colour | Yellow, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | KarboTECT LL | |
| Number of Gloves | 2 | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | EN 407, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Para Aramid | ||
Lining Material Para Aramid | ||
Colour Yellow, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series KarboTECT LL | ||
Number of Gloves 2 | ||
Resistance Features Heat Resistant | ||
Standards/Approvals EN 407, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety KarboTECT LL 946, composed of para-aramid, carbon, wool, and leather, features a heavy knitted design with leather trimming on the palm and a leather cuff. It excels in heat insulation, provides high cut resistance, and ensures a precise fit for exact handling even under elevated temperatures. The cotton inlay contributes to superior wearing comfort.
Good grip with oily and greasy parts due to leather trimming on the palm
Size 9
Color yellow, red-brown and black
Contact heat up to 250 °C
