MTS NevoCut White Polyamide Work Gloves, Size 7
- RS Stock No.:
- 537-084
- Mfr. Part No.:
- 092307191X
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€288.85
(exc. VAT)
€355.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €288.85 | €28.885 |
*price indicative
- RS Stock No.:
- 537-084
- Mfr. Part No.:
- 092307191X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | NevoCut | |
| Safety Standard | EN 388:2016, EU | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388:2016, EU 1935/2004 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series NevoCut | ||
Safety Standard EN 388:2016, EU | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388:2016, EU 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety NevoCut 923 made from polyamide, Dyneema, and glass fiber, features a light knitted design with a knit wrist. It provides excellent cut resistance, exceptional sensitivity, refined fine touch, and comfortable wear. Additionally, it complies with food safety standards as per EU 1935/2004 regulations.
High cut protection
Color white
Ambidextrous
Size 7
Washable
Lighter knitting 14 gg
Related links
- MTS NevoCut White Polyamide Work Gloves, Size 9
- MTS NevoCut White Polyamide Work Gloves, Size 8
- Honeywell Safety NevoCut White Polyamide Work Gloves, Size 10
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Delta Plus PM160 White Polyamide Work Gloves Uncoated Coating
- Delta Plus PM159 White Polyamide Work Gloves Uncoated Coating
- Delta Plus VV712BC Grey Size 7, Nitrile Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
