Honeywell Safety Camapren Black Chloroprene Oil Grip, Oil Repellent Work Gloves, Size 11
- RS Stock No.:
- 537-195
- Mfr. Part No.:
- 072011141E
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10 Pair(s)
€47.19
(exc. VAT)
€58.04
(inc. VAT)
- RS Stock No.:
- 537-195
- Mfr. Part No.:
- 072011141E
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 11 | |
| Primary Glove Application | Oil Grip, Oil Repellent | |
| Glove Material | Chloroprene | |
| Main Colour of Glove | Black | |
| Number of Gloves | 1Pair | |
| Range | Camapren | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 11 | ||
Primary Glove Application Oil Grip, Oil Repellent | ||
Glove Material Chloroprene | ||
Main Colour of Glove Black | ||
Number of Gloves 1Pair | ||
Range Camapren | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Camapren 720, made from chloroprene and natural latex, features a black color with a cuff with surface profile and flock lining. It provides excellent sensitivity, a good grip for handling greasy and oily parts, high flexibility even at low temperatures, impressive elasticity, and exceptional wearing comfort.
Size 11
AQL less than 0.65
Cotton flock lining
Stretched cu
AQL less than 0.65
Cotton flock lining
Stretched cu
Related links
- Honeywell Safety Camapren Black Chloroprene Oil Grip Size 9
- Honeywell Safety Camapren Black Chloroprene Oil Grip Size 10
- Honeywell Safety Camapren Black Chloroprene Oil Grip Size 8
- Honeywell Safety Camapren Black Chloroprene Oil Grip Size 7
- Honeywell Safety Camapren Black Chloroprene Work Gloves, Size 11
- Honeywell Safety Camapren Black Chloroprene Work Gloves, Size 8
- Honeywell Safety Camapren Black Chloroprene Work Gloves, Size 9
- Honeywell Safety Camapren Black Chloroprene Work Gloves, Size 10

