Honeywell Safety Camapren Black Chloroprene Oil Grip, Oil Repellent Work Gloves, Size 8

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10 Pair(s)

€47.19

(exc. VAT)

€58.04

(inc. VAT)

RS Stock No.:
537-192
Mfr. Part No.:
072008141E
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Glove Size

8

Primary Glove Application

Oil Grip, Oil Repellent

Glove Material

Chloroprene

Main Colour of Glove

Black

Number of Gloves

1Pair

Range

Camapren

RoHS Status: Exempt

COO (Country of Origin):
DE
The Honeywell Safety Camapren 720, made from chloroprene and natural latex, features a black color with a cuff with surface profile and flock lining. It provides excellent sensitivity, a good grip for handling greasy and oily parts, high flexibility even at low temperatures, impressive elasticity, and exceptional wearing comfort.

Size 8
AQL less than 0.65
Cotton flock lining
Stretched cu‰

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy