Impacto TIMBERGUARD Black Cowhide Leather Gloves, Size XL, PVC Coating
- RS Stock No.:
- 718-689
- Mfr. Part No.:
- TIMBERGUARD50
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€63.96
(exc. VAT)
€78.67
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €63.96 |
*price indicative
- RS Stock No.:
- 718-689
- Mfr. Part No.:
- TIMBERGUARD50
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Gloves | |
| Size | XL | |
| Material | Cowhide Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CE | |
| Series | TIMBERGUARD | |
| Coating | PVC | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN ISO 21420:2020 PPE CAT III | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Gloves | ||
Size XL | ||
Material Cowhide Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CE | ||
Series TIMBERGUARD | ||
Coating PVC | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN ISO 21420:2020 PPE CAT III | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Protective Chainsaw Glove designed to provide unparalleled safety and comfort in high-risk environments. Engineered with a remarkable cut-resistant capability, this glove can effectively halt a chainsaw travelling at 20 m/s upon contact with the back of the left hand, ensuring exceptional protection for forestry professionals and home users alike. It features 20 layers of Advanced cut-resistant materials tailored for maximum safety, while the premium black cowhide leather enhances grip and dexterity. Ideal for those handling chainsaws for extended periods, the padded Palm offers necessary impact protection, combining practical design with essential visibility features such as reflective strips for low-light conditions.
20 layers of cut resistant materials to effectively stop a chainsaw at 20 m/s
Lined with black cowhide leather for superior grip and dexterity
Textured PVC Palm and fingers provide added abrasion protection
Padded Palm designed for extended use, offering VITAL impact protection
Full finger style ensures comprehensive hand coverage and safety
Reflective strip enhances visibility in low light conditions
Neoprene wrist with adjustable hook and loop closure for a secure fit
Compliant with EN ISO 11393 4:2019 Class 1 standards for chainsaw protection
Sold in pairs for convenience and Value
Related links
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto IG999 Black Cowhide Leather Gloves, Size XL
- Portwest A827 Green Polycotton Gloves PVC Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Impacto IG999 Black Cowhide Leather Gloves, Size S
- Impacto IG999 Black Cowhide Leather Gloves, Size M
