Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves, Size 2XL, Uncoated Coating
- RS Stock No.:
- 670-388
- Mfr. Part No.:
- SKG00086FL
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€666.49
(exc. VAT)
€819.78
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €666.49 | €5.554 |
*price indicative
- RS Stock No.:
- 670-388
- Mfr. Part No.:
- SKG00086FL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene, HPPE | |
| Material | High Performance Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Uncoated | |
| Number of Gloves | 10 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI, EN | |
| Series | Sapphire Zinc | |
| Standards/Approvals | ANSI 105:2016, CAT II EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene, HPPE | ||
Material High Performance Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Uncoated | ||
Number of Gloves 10 | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI, EN | ||
Series Sapphire Zinc | ||
Standards/Approvals ANSI 105:2016, CAT II EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant uncoated glove made with engineered HPPE, providing excellent cut protection without glass or steel fibers. It can be worn alone or as an underglove, reducing the risk of irritation. The spandex liner ensures a perfect fit and enhanced comfort. Certified to EN 388:2016 + A1:2018 (2X43E) and ANSI 105:2016, it meets CAT II safety standards with cut resistance Level E / A5.
Exceptional grip in both dry and wet conditions ensures secure handling
Ergonomically designed for a comfortable fit that reduces hand fatigue
Breathable material promotes airflow to maintain hand temperature
Durable construction protects against abrasions and everyday wear
Versatile usage makes it suitable for a wide range of applications
Related links
- Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Skytec Michigan NTT Blue Fibreglass Nylon Work Gloves Uncoated Coating
- Skytec Sapphire Aero Grip Black Size 2XL, Nitrile Foam Coating
- Skytec Sapphire Tungsten Beige Nylon Size 2XL
- Skytec Sapphire Iron Black Nylon Size 2XL, Polyurethane
