Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves, Size M, Uncoated Coating
- RS Stock No.:
- 670-391
- Mfr. Part No.:
- SKG00086FF
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€666.49
(exc. VAT)
€819.78
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €666.49 | €5.554 |
*price indicative
- RS Stock No.:
- 670-391
- Mfr. Part No.:
- SKG00086FF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | High Performance Polyethylene | |
| Lining Material | High Performance Polyethylene, HPPE | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Uncoated | |
| Series | Sapphire Zinc | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018 | |
| Standards/Approvals | ANSI 105:2016 A5, CAT II EN 388:2016 + A1:2018 2X43E | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Work Gloves | ||
Material High Performance Polyethylene | ||
Lining Material High Performance Polyethylene, HPPE | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Uncoated | ||
Series Sapphire Zinc | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI, EN 388:2016 + A1:2018 | ||
Standards/Approvals ANSI 105:2016 A5, CAT II EN 388:2016 + A1:2018 2X43E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant uncoated glove made with engineered HPPE, providing excellent cut protection without glass or steel fibers. It can be worn alone or as an underglove, reducing the risk of irritation. The spandex liner ensures a perfect fit and enhanced comfort. Certified to EN 388:2016 + A1:2018 (2X43E) and ANSI 105:2016, it meets CAT II safety standards with cut resistance Level E / A5.
Includes an intuitive user interface for easy operation
Crafted with high-quality materials for enhanced longevity
Offers energy-efficient performance to reduce operational costs
Integrates seamlessly into existing systems for straightforward setup
Engineered to withstand harsh conditions without loss of performance
Related links
- Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Showa AC200 Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Showa 542X White High Performance Polyethylene Work Gloves Uncoated Coating
- Skytec Michigan NTT Blue Fibreglass Nylon Work Gloves Uncoated Coating
- Skytec Sapphire Aero Grip Black Size M, Nitrile Foam Coating
