Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves, Size XL, Uncoated Coating
- RS Stock No.:
- 670-389
- Mfr. Part No.:
- SKG00086FJ
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€666.49
(exc. VAT)
€819.78
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €666.49 | €5.554 |
*price indicative
- RS Stock No.:
- 670-389
- Mfr. Part No.:
- SKG00086FJ
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | High Performance Polyethylene | |
| Lining Material | High Performance Polyethylene, HPPE | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Uncoated | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Series | Sapphire Zinc | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XL | ||
Material High Performance Polyethylene | ||
Lining Material High Performance Polyethylene, HPPE | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Uncoated | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Series Sapphire Zinc | ||
Resistance Features Cut Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant uncoated glove made with engineered HPPE, providing excellent cut protection without glass or steel fibers. It can be worn alone or as an underglove, reducing the risk of irritation. The spandex liner ensures a perfect fit and enhanced comfort. Certified to EN 388:2016 + A1:2018 (2X43E) and ANSI 105:2016, it meets CAT II safety standards with cut resistance Level E / A5.
Designed for easy handling, ensuring reduced user fatigue
Weather-resistant, making it suitable for outdoor use
Compact construction allows for easy transport and storage
High-performance materials enhance longevity
User-friendly interface simplifies operation for all skill levels
Stylish design that complements modern equipment
Related links
- Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Showa AC200 Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Showa 542X White High Performance Polyethylene Work Gloves Uncoated Coating
- Skytec Michigan NTT Blue Fibreglass Nylon Work Gloves Uncoated Coating
- Skytec Sapphire Aero Grip Black Size XL, Nitrile Foam Coating
