Showa CS711 Black, Blue Polyester Work Gloves, Size S, Nitrile Coating

Subtotal (1 box of 60 pairs)*

€808.16

(exc. VAT)

€994.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€808.16€13.469

*price indicative

RS Stock No.:
670-595
Mfr. Part No.:
SHOCS7111
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

S

Product Type

Work Gloves

Material

Polyester

Lining Material

Polyester

Colour

Black, Blue

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

2

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

A

Number of Gloves

10

Series

CS711

Coating

Nitrile

Resistance Features

Chemical Resistant

Safety Standard

CAT III, EN, EN 388:2016 + A1:2018, EN 407:2020

Standards/Approvals

EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018, EN 407:2020

EN 374 Chemical

Yes

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Glove is expertly designed to deliver exceptional performance and protection in various environments. With a focus on comfort and durability, this innovative offering embodies the brand's commitment to quality and functionality. Engineered to provide superior grip, it ensures that users can work confidently in diverse conditions. Its unique composition not only offers resilience against chemicals but also promotes dexterity, making it an invaluable addition to any toolkit. Perfect for professionals across industries, this product enhances safety without compromising on usability. Certified to CAT III standards, it meets EN 374, EN 388, EN 374-5, and EN 407 safety requirements.

Offers outstanding grip for improved handling in wet or oily conditions

Designed to provide excellent resistance against a broad range of chemicals

Features ergonomic construction for enhanced comfort during extended wear

Promotes excellent tactile sensitivity to allow precise movements

Provides a flexible fit that adapts to various hand sizes for a secure hold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy