Showa CS701 Blue Polyester Work Gloves, Size S, Nitrile Coating
- RS Stock No.:
- 670-605
- Mfr. Part No.:
- SHOCS7011
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€756.73
(exc. VAT)
€930.78
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €756.73 | €12.612 |
*price indicative
- RS Stock No.:
- 670-605
- Mfr. Part No.:
- SHOCS7011
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | S | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Series | CS701 | |
| Standards/Approvals | EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 3132A, EN 407:2020 | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size S | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Series CS701 | ||
Standards/Approvals EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 3132A, EN 407:2020 | ||
EN 374 Chemical Yes | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Gloves redefines the standards of protective workwear. Designed with advanced materials, it offers both durability and comfort for those who work in demanding environments. The seamless construction ensures unrestricted movement, while the lightweight design allows for all-day wear without compromising safety. Its ergonomic fit provides optimal support, ensuring you can focus on your tasks with confidence. This product is perfect for professionals seeking a reliable, high-performance solution that meets the rigours of their daily requirements. Not only does it provide essential protection, but it also incorporates features to enhance overall functionality in challenging work conditions.
Engineered for superior grip, enhancing handling capabilities
Offers exceptional resistance to abrasion and chemicals
Designed with moisture-wicking properties for increased comfort
Provides a flexible fit, accommodating various hand sizes
Includes a breathable design, reducing sweat build-up
Built for easy maintenance, ensuring long-lasting use
Compatible with a range of workplace tools and equipment
Related links
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS721 Blue Polyester Work Gloves Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS711 Black Size S, Nitrile Coating
- Showa CS710 Black Size S, Nitrile Coating
