Showa CS700 Blue Polyester Work Gloves, Size S, Nitrile Coating
- RS Stock No.:
- 670-611
- Mfr. Part No.:
- SHOCS7001
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€640.66
(exc. VAT)
€788.01
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €640.66 | €10.678 |
*price indicative
- RS Stock No.:
- 670-611
- Mfr. Part No.:
- SHOCS7001
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | S | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Series | CS700 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 10 | |
| Safety Standard | CAT III, EN, EN 388:2016 + A1:2018, EN 407:2020 | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CAT III, EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016+A1:2018, EN 407:2020 | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size S | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Series CS700 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 10 | ||
Safety Standard CAT III, EN, EN 388:2016 + A1:2018, EN 407:2020 | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals CAT III, EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016+A1:2018, EN 407:2020 | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Gloves is designed for professionals seeking superior hand protection without sacrificing dexterity. Whether in industrial or agricultural settings, this glove combines cutting-edge technology with user comfort to enhance productivity and safety. Its unique construction offers resilience and flexibility, ensuring workers can perform intricate tasks with confidence. The ergonomic design allows for a natural grip, making it an ideal choice for those who require precision in tough environments. With its robust yet lightweight build, this glove stands ready to confront challenges while keeping hands safe from the elements and hazards.
Engineered for maximum durability, providing reliable protection in various working conditions
Offers outstanding grip, enhancing control of tools and materials
Designed with breathability in mind to keep hands cool during extended wear
Flexible construction ensures freedom of movement for intricate tasks
Resistant to a range of chemicals, providing versatile utility
Adapts to the user's hand shape for a snug, comfortable fit
Related links
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS721 Blue Polyester Work Gloves Nitrile Coating
- Showa CS711 Black Size S, Nitrile Coating
- Showa CS710 Black Size S, Nitrile Coating
