Showa CS701 Blue Polyester Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 670-604
- Mfr. Part No.:
- SHOCS7012
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€756.73
(exc. VAT)
€930.78
(inc. VAT)
- Shipping from 07 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €756.73 | €12.612 |
*price indicative
- RS Stock No.:
- 670-604
- Mfr. Part No.:
- SHOCS7012
- Manufacturer:
- Showa
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Series | CS701 | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| Safety Standard | CAT III, EN, EN 388:2016 + A1:2018, EN 407:2020 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN 374-1: 2016/ Type A J, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 3132A, EN 407: 2020 X1XXXX, K, L, M, N, O, P, T | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size M | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Series CS701 | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
Safety Standard CAT III, EN, EN 388:2016 + A1:2018, EN 407:2020 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN 374-1: 2016/ Type A J, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 3132A, EN 407: 2020 X1XXXX, K, L, M, N, O, P, T | ||
EN 374 Chemical Yes | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS710 Black Size M, Nitrile Coating
- Showa CS721 Blue Polyester Work Gloves Nitrile Coating
- Showa CS711 Black Size M, Nitrile Coating
