Showa CS701 Blue Polyester Work Gloves, Size 2XL, Nitrile Coating
- RS Stock No.:
- 670-601
- Mfr. Part No.:
- SHOCS7015
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€756.73
(exc. VAT)
€930.78
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €756.73 | €12.612 |
*price indicative
- RS Stock No.:
- 670-601
- Mfr. Part No.:
- SHOCS7015
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Series | CS701 | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Standards/Approvals | EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 3132A, EN 407: 2020 X1XXXX | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 2XL | ||
Product Type Work Gloves | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Series CS701 | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Standards/Approvals EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 3132A, EN 407: 2020 X1XXXX | ||
EN 374 Chemical Yes | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa glove is engineered to deliver superior hand protection and dexterity in a variety of demanding environments. Constructed with innovative materials, this glove ensures comfort feels as good as it performs, allowing users to maintain tactile sensitivity during complex tasks. Designed for a perfect fit, it provides a secure grip and reduces the risk of slippage, essential for handling tools or materials under challenging conditions. With its puncture resistance and high durability, this glove meets the needs of professionals looking for reliability without compromising flexibility. Its breathable design also helps to keep hands cool and dry, making long hours of wear more comfortable. Ideal for industries ranging from automotive to construction, this glove proves to be a vital addition to personal protective equipment.
Engineered for enhanced tactile sensitivity and precision
Durable materials engineered to withstand rigorous wear and tear
Breathable construction that promotes airflow for comfort
Superior grip technology to prevent slippage in wet or dry conditions
Designed to fit snugly, ensuring no excessive material hinders movement
Related links
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS721 Blue Polyester Work Gloves Nitrile Coating
- Showa CS711 Black Size 2XL, Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS710 Black Size 2XL, Nitrile Coating
