Showa CS700 Blue Polyester Work Gloves, Size 2XL, Nitrile Coating

Subtotal (1 box of 60 pairs)*

€640.66

(exc. VAT)

€788.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€640.66€10.678

*price indicative

RS Stock No.:
670-606
Mfr. Part No.:
SHOCS7005
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

2XL

Product Type

Work Gloves

Material

Polyester

Lining Material

Polyester

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

2

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

A

Number of Gloves

10

Coating

Nitrile

Series

CS700

Safety Standard

CAT III, EN, EN 388:2016 + A1:2018, EN 407:2020

Resistance Features

Chemical Resistant

Standards/Approvals

EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 3132A, EN 407:2020

EN 374 Chemical

Yes

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Gloves redefines protection and comfort in the workplace, particularly in environments where hand safety is paramount. Constructed with advanced materials, it not only offers a superb level of grip but also excels in tactile sensitivity, ensuring workers can perform intricate tasks without compromise. The design naturally fits the hand's contours, making it ideal for prolonged wear, while also being resistant to various chemicals, enhancing its versatility across multiple industries. With a focus on ergonomic performance, this product is engineered to minimise hand fatigue, making it a fantastic choice for professionals dedicated to safety and efficiency.

Provides excellent dexterity for precise handling tasks

Features a unique grip pattern for superior control in wet or oily conditions

Offers exceptional resistance to abrasions, ensuring long-lasting durability

Created with a lightweight design to enhance comfort during extended use

Incorporates breathable materials to keep hands cool and dry

Simplifies donning and doffing with its flexible and easy-to-wear structure

Compatible with various workplace environments, tailored for versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy