Showa B0610 White Nylon Work Gloves, Size S, Uncoated Coating
- RS Stock No.:
- 670-955
- Mfr. Part No.:
- SHOB6101
- Manufacturer:
- Showa
Subtotal (1 box of 240 pairs)*
€864.00
(exc. VAT)
€1,062.72
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €864.00 | €3.60 |
*price indicative
- RS Stock No.:
- 670-955
- Mfr. Part No.:
- SHOB6101
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Lining Material | 13 Gauge Nylon | |
| Material | Nylon | |
| Colour | White | |
| Series | B0610 | |
| Resistance Features | Good Dexterity | |
| Number of Gloves | 10 | |
| Coating | Uncoated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Lining Material 13 Gauge Nylon | ||
Material Nylon | ||
Colour White | ||
Series B0610 | ||
Resistance Features Good Dexterity | ||
Number of Gloves 10 | ||
Coating Uncoated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa lightweight glove serves as an exceptional under glove or standalone comfort option, designed to enhance dexterity without specialised coatings. Crafted from a supple, elasticated liner, it provides unmatched comfort for precision tasks, allowing users to maintain a flawless grip while protecting their hands. With low-lint properties that resist deformation, this glove is built to last, keeping its shape through repeated use. Ideal for a variety of industries, from aerospace to automotive, it meets high standards of safety and performance, while ensuring minimal allergy risks with irritation-free seams. This glove truly excels in environments where both comfort and precision are paramount, making it an essential item for professionals across multiple sectors.
Extremely supple and stretchable for a superior fit
Provides optimal dexterity for precision work
Low-lint design for cleaner environments
Minimal allergy risks ensuring safety during use
Seamless construction eliminates skin irritation
Offers great freedom of movement around the wrist
Resistant to deformation, maintaining its shape longer
Versatile for various applications across multiple industries
Related links
- Showa B0610 White Nylon Work Gloves Uncoated Coating
- Showa B0610 White Nylon Work Gloves Uncoated Coating
- Showa B0610 White Nylon Work Gloves Uncoated Coating
- Showa AX200 Grey Nylon Work Gloves Uncoated Coating
- Skytec Michigan NTT Blue Fibreglass Nylon Work Gloves Uncoated Coating
- Showa 542X White High Performance Polyethylene Work Gloves Uncoated Coating
- Showa 546X White HPPE Size S, Uncoated Coating
- Showa 234X Grey HPPE Size S, Uncoated Coating
