Showa S-TEX 376 Grey Polyester, Stainless Steel Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pair)*

€24.83

(exc. VAT)

€30.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€24.83

*price indicative

RS Stock No.:
877-7559
Mfr. Part No.:
SHOS376
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

9

Product Type

Work Gloves

Material

Polyester, Stainless Steel

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

D

Coating

Nitrile

Resistance Features

Cut Resistant

Number of Gloves

2

Safety Standard

EN 388

Series

S-TEX 376

Standards/Approvals

CE

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
VN

Showa S-TEX 376 Cut Resistant Gloves


These reusable gloves from Showa are produced in knitted stainless steel and polyester using Hagane Coil® technology. Double-dipped with a ¾ nitrile coating, with an extra coating of foam nitrile on the palm, these high-spec gloves provide excellent cut protection performance combined with long lasting grip.

Features & Benefits


• EN388 Cut Resistance to Level 4

• Protects hands from grease, oils, hydrocarbons and abrasion

• Long-lasting grip performance in wet and oily conditions

• Seamless knit for exceptional comfort without seam irritation

• Designed to reduce hand fatigue to increase dexterity and productivity

Typical Applications


• Automotive

• Construction

• Glass industries

• Stamping

• Glazing

Showa


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy