Showa B0610 White Nylon Work Gloves, Size XL, Uncoated Coating

Subtotal (1 box of 240 pairs)*

€864.00

(exc. VAT)

€1,062.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€864.00€3.60

*price indicative

RS Stock No.:
670-951
Mfr. Part No.:
SHOB6104
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

XL

Lining Material

13 Gauge Nylon

Material

Nylon

Colour

White

Series

B0610

Resistance Features

Good Dexterity

Number of Gloves

10

Coating

Uncoated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa glove is expertly designed for multi-purpose use, offering a lightweight and comfortable solution for precision tasks. The uncoated elasticated liner ensures optimal dexterity while maintaining a secure fit, making it an ideal choice for those requiring detailed hand movement. With its supple materials, it stands up to the rigours of various industries, from aerospace to automotive. The glove's minimal allergy risks and irritation-free seams contribute to overall comfort during prolonged wear. Built with a focus on durability, it retains its shape longer, accommodating a high level of flexibility for wrist movement. Perfect as an under glove or a standalone option, this product is perfect for professionals seeking reliability in their daily tasks.

Lightweight construction enhances comfort during extended wear

Elasticated knit wrist provides a snug fit and prevents debris entry

Retains tactile sensitivity, allowing for accurate handling of small components

Low-lint material minimizes contamination in sensitive environments

Resistant to deformation ensuring consistent performance over time

Suitable for a wide range of applications across various sectors

Designed with minimal allergy risks for user-friendly wear

Easily washable to maintain hygiene standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy