Showa B0610 White Nylon Work Gloves, Size L, Uncoated Coating
- RS Stock No.:
- 670-953
- Mfr. Part No.:
- SHOB6103
- Manufacturer:
- Showa
Subtotal (1 box of 240 pairs)*
€864.00
(exc. VAT)
€1,062.72
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €864.00 | €3.60 |
*price indicative
- RS Stock No.:
- 670-953
- Mfr. Part No.:
- SHOB6103
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | 13 Gauge Nylon | |
| Colour | White | |
| Number of Gloves | 10 | |
| Coating | Uncoated | |
| Resistance Features | Good Dexterity | |
| Series | B0610 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material 13 Gauge Nylon | ||
Colour White | ||
Number of Gloves 10 | ||
Coating Uncoated | ||
Resistance Features Good Dexterity | ||
Series B0610 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa multi-purpose glove is designed for versatility and comfort, making it the ideal choice for precision tasks. Crafted from a lightweight and elastic nylon liner, it offers exceptional flexibility without compromising on tactile sensitivity. The uncoated design ensures that you retain optimal dexterity, allowing for fine motor skills required in various applications. With minimal risk of skin irritation and seamless construction, it is suitable for professionals across numerous industries. Whether you are engaged in manufacturing, automotive, or healthcare sectors, this glove provides the freedom of movement required for your role, allowing you to perform tasks effortlessly. It is a reliable choice for those seeking a balance of comfort and practicality in their work gloves.
Engineered to provide an unparalleled fit for enhanced comfort
Low-lint construction ensures a clean working environment
Deform-resistant material preserves glove shape over time
Designed to minimise allergic reactions for safer use
Elasticated knit wrist offers a secure fit to prevent slipping
Perfect for intricate work where precision is essential
Related links
- Showa B0610 White Nylon Work Gloves Uncoated Coating
- Showa B0610 White Nylon Work Gloves Uncoated Coating
- Showa B0610 White Nylon Work Gloves Uncoated Coating
- Showa AX200 Grey Nylon Work Gloves Uncoated Coating
- Showa A0150 Grey Nylon (Liner) Work Gloves Uncoated Coating
- Skytec Michigan NTT Blue Fibreglass Nylon Work Gloves Uncoated Coating
- Showa 542X White High Performance Polyethylene Work Gloves Uncoated Coating
- Showa 546X White HPPE Size L, Uncoated Coating
