Showa BO500 White White Nylon Work Gloves, Size L, Polyurethane Coating
- RS Stock No.:
- 670-967
- Mfr. Part No.:
- SHOB5003
- Manufacturer:
- Showa
Subtotal (1 box of 240 pairs)*
€1,199.02
(exc. VAT)
€1,474.79
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,199.02 | €4.996 |
*price indicative
- RS Stock No.:
- 670-967
- Mfr. Part No.:
- SHOB5003
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Series | BO500 White | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Extra Grip, Good Dexterity | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Series BO500 White | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa glove, often hailed as the world's first PU form palm-coated glove, is meticulously designed to provide a lightweight and highly flexible mechanical barrier. Developed following extensive research into the intricacies of the Japanese high-tech industry, it has gained global popularity since its debut. The gloves polyurethane coated palm ensures superior grip and protection, making it perfect for delicate tasks requiring precision. Its seamless knitted Nylon liner delivers unparalleled comfort, adapting effortlessly to your hand movements. This glove excels in various applications, from automotive inspections to assembly in the manufacturing sector, safeguarding delicate products with ease. Intended for professionals who demand the utmost in dexterity and feel, it represents a blend of innovation and practicality, empowering you to operate effectively without compromising on comfort.
Polyurethane coating enhances grip and durability
Seamless knitted design prevents irritation during prolonged use
Lightweight construction offers ease of movement
Designed to avoid palm perspiration contact, ensuring comfort
Exceptional dexterity facilitates intricate work tasks
Elasticated knit wrist cuff provides a secure fit
Sleek white colour enhances professional appearance
Suitable for various industries and applications
Related links
- Showa BO500 White White Nylon Work Gloves Polyurethane Coating
- Showa BO500 White White Nylon Work Gloves Polyurethane Coating
- Showa BO500 White White Nylon Work Gloves Polyurethane Coating
- Showa BO500 White White Nylon Work Gloves Polyurethane Coating
- Showa BO500 Black Black Size L, Polyurethane Coating
- Showa BO600 White Nylon Work Gloves Polyurethane Coating
- Skytec Quartz White Nylon Work Gloves Polyurethane Coating
- Showa A0160 Grey Nylon (Liner) Work Gloves Polyurethane Coating
