Showa BO500 White White Nylon Work Gloves, Size M, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
670-969
Mfr. Part No.:
SHOB5002
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

M

Material

Nylon

Lining Material

Nylon

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

BO500 White

Mechanical Hazards EN 388

Yes

Number of Gloves

10

Resistance Features

Extra Grip, Good Dexterity

Safety Standard

CAT II EN 388:2016 + A1:2018

Coating

Polyurethane

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa polyurethane palm-coated glove is designed to provide unparalleled comfort and protection during precision tasks. Crafted with a seamless knitted nylon liner, it ensures a snug fit that moves with your hand, delivering exceptional dexterity for delicate applications. Originating from extensive research in the Japanese high-tech industry, this glove has been widely acclaimed since its debut. Whether you’re working in automotive assembly or conducting inspections, this lightweight glove adapts brilliantly, safeguarding your hands while allowing maximum tactile feedback. Ideal for industries where both grip and fingertip sensitivity are imperative, this glove excels in environments that demand both performance and comfort.

Polyurethane coating enhances grip and durability

Seamless design minimises irritation and maximises comfort

Lightweight construction supports extended wear without fatigue

Thin profile allows for superb dexterity and tactile sensation

Elasticated knit wrist provides a secure fit, preventing debris entry

Reduces palm perspiration, keeping hands dry and comfortable

Certified for safety with EN 388 standards, ensuring reliable protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy