Showa BO500 White White Nylon Work Gloves, Size 2XL, Polyurethane Coating
- RS Stock No.:
- 670-965
- Mfr. Part No.:
- SHOB5005
- Manufacturer:
- Showa
Subtotal (1 box of 240 pairs)*
€1,199.02
(exc. VAT)
€1,474.79
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,199.02 | €4.996 |
*price indicative
- RS Stock No.:
- 670-965
- Mfr. Part No.:
- SHOB5005
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | BO500 White | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 2XL | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series BO500 White | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Extra Grip, Good Dexterity | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa multi-purpose glove is a remarkable innovation, seamlessly combining comfort and functionality for precision work. Crafted from a finely knit nylon liner, it boasts a polyurethane-coated palm that ensures superior grip and protection, making it the go-to choice for various delicate applications. Originally designed for the Japanese high-tech industry, this glove has garnered international acclaim for its lightweight and stretchable design. Users will appreciate the exceptional dexterity and tactile feel, allowing for intricate tasks without compromising on safety. Ideal for industries such as automotive, manufacturing, and maintenance, it is tailored to meet the needs of professionals who demand reliability and performance. Backed by multiple certifications, this glove not only elevates work efficiency but also ensures maximum comfort, preventing irritation and palm perspiration contact. Discover the perfect blend of innovation and reliability with this glove.
Outstanding operability tailored for delicate tasks
Thin polyurethane coating enhances flexibility and movement
Seamless knitted liner minimises irritation during prolonged wear
Designed to provide protection without sacrificing dexterity
Lightweight construction keeps hands comfortable even during extended use
Avoids perspiration contact for a more pleasant wearing experience
Related links
- Showa BO500 White White Nylon Work Gloves Polyurethane Coating
- Showa BO500 White White Nylon Work Gloves Polyurethane Coating
- Showa BO500 White White Nylon Work Gloves Polyurethane Coating
- Showa BO500 White White Nylon Work Gloves Polyurethane Coating
- Showa BO500 Black Black Size 2XL, Polyurethane Coating
- Skytec Quartz White Nylon Work Gloves Polyurethane Coating
- Showa 281 Blue Nylon Work Gloves Polyurethane Coating
- Showa 282 Temres Blue Acrylic Size 2XL, Polyurethane Coating
