Showa 772 Yellow Cotton Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 670-977
- Mfr. Part No.:
- SHO7722
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€1,539.92
(exc. VAT)
€1,894.10
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,539.92 | €25.665 |
*price indicative
- RS Stock No.:
- 670-977
- Mfr. Part No.:
- SHO7722
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 772 | |
| Coating | Nitrile | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 374-1: 2016, EN 374-5: 2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size M | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 772 | ||
Coating Nitrile | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals EN 374-1: 2016, EN 374-5: 2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Gloves represents a significant advancement in personal protection, designed specifically for professionals handling hazardous materials. The extended sleeve version of its predecessor, it provides enhanced protection from hand to shoulder, ensuring that users remain safe while engaged in challenging tasks. Crafted with an integrated glove and sleeve design, this product offers comprehensive safety against chemicals, oils, and acids, making it an essential choice for industries requiring robust protective gear. The gloves rough surface ensures superior grip and durability, while the thinner and softer liner of the sleeve enhances comfort without sacrificing operability. Designed for diverse applications from automotive maintenance to chemical handling, this product marries functionality with comfort, making it an indispensable tool for professionals in various fields.
Integrated glove and sleeve provide seamless protection
Rough surface enhances grip for increased handling safety
Elasticated seal ensures a secure fit to prevent slips
Anti-bacterial treatment in the interior promotes hygiene
Ventilation eyelet allows breathability during prolonged use
Construction prioritises comfort without compromising operability
Thinner sleeve liner enables ease of movement
Versatile for use in automotive, construction, and chemical industries
Related links
- Showa 772 Yellow Cotton Work Gloves Nitrile Coating
- Skytec Neon Cream Size M, Nitrile Coating
- Skytec Neon Xtra White Size M, Nitrile Coating
- Showa CN751 Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Work Gloves Nitrile Coating
