Showa 660 Blue Cotton Work Gloves, Size 2XL, Polyvinyl Chloride Coating

Subtotal (1 box of 60 pairs)*

€390.85

(exc. VAT)

€480.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€390.85€6.514

*price indicative

RS Stock No.:
671-000
Mfr. Part No.:
SHO6605
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

2XL

Lining Material

Cotton

Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Series

660

Safety Standard

CAT III

Resistance Features

Chemical Resistant

Coating

Polyvinyl Chloride

Standards/Approvals

EN 374-1: 2016/ Type BEN 388:2016 + A1:2018EN 374-5: 2016

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Glove features a soft comfortable cotton lining and the rough textured coating ensures grip and increases the glove's abrasion resistance and durability. The gloves are also oil and chemical resistant. Available in 3 different lengths. They meet EN 388:2016+A1:2018 with a rating of 4121X. Additionally, they comply with EN 374-1:2016 - TYPE B, offering protection against chemical risks. They also meet EN 374-5:2016, providing protection against micro-organisms.

Surface provides tactile feel and better grip

Greater hygiene

Designed for easy movement and continuous wear

No irritation by seams in contact with the skin

Forearm well protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy