Skytec Ninja Silver Grey Fibreglass, HPPE, Nylon Work Gloves, Size XL, Polyurethane Coating
- RS Stock No.:
- 671-102
- Mfr. Part No.:
- SKY294
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€2,574.26
(exc. VAT)
€3,166.34
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,574.26 | €21.452 |
*price indicative
- RS Stock No.:
- 671-102
- Mfr. Part No.:
- SKY294
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Nylon | |
| Material | Fibreglass, HPPE, Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, CAT II, EN 388:2016 + A1:2018 | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity, Oil Resistant | |
| Coating | Polyurethane | |
| Series | Ninja Silver | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A3, CAT II, EN 388:2016 + A1:2018 4X43C | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Nylon | ||
Material Fibreglass, HPPE, Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, CAT II, EN 388:2016 + A1:2018 | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity, Oil Resistant | ||
Coating Polyurethane | ||
Series Ninja Silver | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A3, CAT II, EN 388:2016 + A1:2018 4X43C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Glove provides excellent cut resistance and grip in dry, wet, or slightly oily conditions, while maintaining a high level of comfort and dexterity. It features a breathable liner and a durable PU coating that protects the hand from oils and grease, delivering long-lasting grip. With Level C cut resistance (ANSI A3) and high tear and abrasion resistance, the glove remains flexible despite its protective qualities. Certified to EN 388:2016 + A1:2018 (4X43C) and ANSI 105:2016, it meets CAT II safety standards.
Engineered for superior grip to enhance handling
Crafted from high-quality materials for long-lasting use
Flexible design allows for maximum dexterity during tasks
Breathable fabric promotes comfort during extended wear
Meets industry safety standards for rigorous applications
Stylish design elevates your professional appearance
Related links
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
- Skytec EMG745 Black HPPE Size XL, Polyurethane Coating
- Skytec EMG735 Black HPPE Size XL, Polyurethane Coating
- Skytec Ninja Knight Black HPPE Size 2XL, Bi-Polymer Coating
- Skytec Ninja Knight Black HPPE Size S, Bi-Polymer Coating
