Showa 341 Gardening Black, Grey Nylon, Polyester Work Gloves, Size M, Latex Coating
- RS Stock No.:
- 671-054
- Mfr. Part No.:
- SHO341G2
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€596.57
(exc. VAT)
€733.78
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €596.57 | €4.971 |
*price indicative
- RS Stock No.:
- 671-054
- Mfr. Part No.:
- SHO341G2
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | M | |
| Lining Material | 13 Gauge Nylon, Polyester | |
| Material | Nylon, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | 341 Gardening | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Coating | Latex | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size M | ||
Lining Material 13 Gauge Nylon, Polyester | ||
Material Nylon, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series 341 Gardening | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Coating Latex | ||
Resistance Features Extra Grip, Good Dexterity | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Gloves are crafted to provide exceptional grip and dexterity, making them ideal for various tasks that require precision and reliability. Engineered with advanced materials, they enhance both tactile sensitivity and protection against challenging working conditions. The lightweight yet durable composition ensures that wearers can perform at their best without sacrificing comfort or safety throughout their demanding daily tasks. Whether in construction, automotive, or manufacturing, these gloves guarantee optimal hand health and performance, leading to increased productivity and reduced fatigue over extended use. They meet safety cat II and EN 388:2016+A1:2018 with 2121X rating.
Designed for superior grip in wet and dry conditions
Lightweight structure allows for all day comfortable wear
Exceptional dexterity supports intricate tasks
High level protection against abrasions and punctures
Breathable fabric reduces moisture build up for enhanced comfort
Seamless design minimises irritation and enhances fit
Versatile application suitable for various industrial uses
Related links
- Showa 341 Gardening Black Polyester Work Gloves Latex Coating
- Showa 341 Gardening Black Polyester Work Gloves Latex Coating
- Showa 341 Gardening Black Polyester Work Gloves Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 305 Blue Polyester Work Gloves Latex Coating
- Showa 310 Beige Polyester Work Gloves Latex Coating
- Showa 317 Orange Size M, Latex Coating
- Showa 310 Black Black Polyester Work Gloves Latex Coating
