Skytec Idaho Black Nylon Work Gloves, Size 2XL, Polyvinyl Chloride Coating
- RS Stock No.:
- 671-290
- Mfr. Part No.:
- SKY065
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€617.58
(exc. VAT)
€759.62
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €617.58 | €5.147 |
*price indicative
- RS Stock No.:
- 671-290
- Mfr. Part No.:
- SKY065
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Idaho | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018 | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 3131X ANSI 105:2016 A1 2 2 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Idaho | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Number of Gloves 10 | ||
Safety Standard ANSI, EN 388:2016 + A1:2018 | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 3131X ANSI 105:2016 A1 2 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec nylon lined glove is designed for durability, comfort, and dexterity. It features a PVC-HPT coating on the palm, back of the fingers, and knuckles, offering outstanding grip in wet and dry conditions. The tough, flexible hydropellent coating soaks up oil to enhance grip, while the foam layer with encapsulated air molecules provides a cushioning effect. Lint-free and silicone-free, it meets CAT II safety standards and is certified to EN 388:2016 + A1:2018 (3131X) and ANSI 105:2016.
Offers a tough, flexible PVC-HPT coating that enhances grip and durability
The foam coating incorporates air molecules for added cushioning and comfort
Lint-free and silicone-free, making it safe for food handling
Antimicrobial finish provides an additional layer of hygiene
Suitable for a range of industries, from aerospace to food production
Elasticated knit wrist cuff style ensures a secure fit
Available in multiple sizes to accommodate various hand dimensions
Related links
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Gauntlet Black Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
