Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves, Size 8, Leather Coating

Image representative of range

Subtotal (1 pack of 6 pairs)*

€201.13

(exc. VAT)

€247.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€201.13€33.522

*price indicative

RS Stock No.:
711-173
Mfr. Part No.:
69-7310-08
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

8

Product Type

Abrasion & Tear-Resistant Gloves

Lining Material

Tilsatec Rhino Yarn

Material

Leather

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Number of Gloves

36

Coating

Leather

Series

COLLIDE MECHANICS

Safety Standard

ANSI

Resistance Features

Cut Resistant

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
PK
The Tilsatec mechanics glove offers unparalleled protection and comfort for a variety of applications. Designed specifically for demanding environments, this glove incorporates innovative Koroyd technology to provide exceptional impact resistance while maintaining dexterity. The ergonomic construction enhances fit and wearability, making it Ideal for tasks in industries such as oil and gas, automotive, and construction. With a stylish black, grey, and green colour scheme, this glove not only prioritises safety but also ensures its users look professional. Its reinforced Palm and cushioned thumb crotch add to the longevity and functionality, making it a valuable asset for anyone in need of reliable hand protection.

ANSI/ISEA 138 level 3 impact protection with bumper thickness

First application of Koroyd technology in hand protection for impact absorption

Two step damage control system directs energy away from impact zones

Unique design that is subject to registered design protection

360 degree cut resistance certified to EN 388:2016 standards

Robust mechanical protection from Rhino Yarn enhances durability

High grade dual layer synthetic leather ensures longevity

Gusset slip on cuff allows for easy donning and doffing

Shirred wrist provides improved comfort and fit

Hi vis features enhance visibility in low light conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy