Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves, Size 8, Leather Coating
- RS Stock No.:
- 711-180
- Mfr. Part No.:
- 69-7330-08
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 6 pairs)*
€212.98
(exc. VAT)
€261.97
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.98 | €35.497 |
*price indicative
- RS Stock No.:
- 711-180
- Mfr. Part No.:
- 69-7330-08
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | 8 | |
| Lining Material | Tilsatec Rhino Yarn | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Coating | Leather | |
| Series | COLLIDE | |
| Number of Gloves | 36 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size 8 | ||
Lining Material Tilsatec Rhino Yarn | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Coating Leather | ||
Series COLLIDE | ||
Number of Gloves 36 | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tilsatec leather drivers glove designed for optimal protection and comfort in demanding work environments. Featuring a robust gauge 13 Gliner construction and a unique two-step damage control system, this glove effectively absorbs and redirects energy away from the impact zone, ensuring safety without sacrificing flexibility. With a length of 230 to 270mm and available in sizes 7 to 13, these gloves provide a tailored fit. The gusset, shirred cuff style allows for easy donned and doffing, making them suitable for various applications, including oil and gas, automotive, and mining. Embrace enhanced hand protection that meets ANSI/ISEA standards, putting safety and efficiency first in your work.
ANSI/ISEA 138 level 3 impact protection with level 2 bumper thickness
First application of KOROYD technology in hand protection for superior impact absorption
Unique design with a two step damage control system that redirects energy effectively
Robust and reliable mechanical protection from Rhino Yarn technology
Highly Durable premium cow grain leather construction ensures longevity
Fluid resistance for optimal performance in oil and gas environments
Flexible wing thumb design enhances dexterity and comfort
Cuff design reduces catch area, allowing for easy wear and removal
Related links
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
