Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves, Size 11, Leather Coating

Image representative of range

Subtotal (1 pack of 6 pairs)*

€212.98

(exc. VAT)

€261.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€212.98€35.497

*price indicative

RS Stock No.:
711-184
Mfr. Part No.:
69-7330-11
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Abrasion & Tear-Resistant Gloves

Size

11

Material

Leather

Lining Material

Tilsatec Rhino Yarn

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Safety Standard

ANSI

Resistance Features

Cut Resistant

Series

COLLIDE

Coating

Leather

Number of Gloves

36

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
PK
The Tilsatec impact bump level 3 glove is expertly engineered to provide superior protection for hands in demanding environments. Designed for use across various industries including oil and gas, automotive, and construction, this glove features Advanced materials that ensure both comfort and durability. With a unique bumper thickness and innovative Koroyd technology, it effectively absorbs and redirects energy away from the impact zone, making it Ideal for high-risk tasks. The slip-on cuff design adds convenience, while the premium cow grain leather construction not only enhances durability but also ensures a high level of dexterity and grip. This glove is a perfect choice for professionals seeking reliable hand protection without compromising on comfort.

ANSI/ISEA 138 level 3 impact protection for enhanced safety

First application of Koroyd impact technology in hand protection

Two step damage control system absorbs and redirects energy effectively

Achieves 360 degree cut resistance in compliance with EN388:2016 level F

Robust mechanical protection ensures reliability in various industrial applications

Flexible wing thumb design maximises comfort and dexterity

Cuff style includes a gusset for easy donning and doffing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy