Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves, Size 11, Leather Coating

Image representative of range

Subtotal (1 pack of 6 pairs)*

€201.13

(exc. VAT)

€247.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€201.13€33.522

*price indicative

RS Stock No.:
711-177
Mfr. Part No.:
69-7310-11
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Abrasion & Tear-Resistant Gloves

Size

11

Material

Leather

Lining Material

Tilsatec Rhino Yarn

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Series

COLLIDE MECHANICS

Resistance Features

Cut Resistant

Safety Standard

ANSI

Coating

Leather

Number of Gloves

6

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
PK
The Tilsatec mechanics glove designed for unparalleled impact protection and durability in demanding work environments. Engineered with innovative KOROYD technology, it features two-step damage control to absorb and redirect energy away from the impact zone, ensuring superior safety without sacrificing dexterity. The glove boasts a robust construction using high-grade synthetic leather for a reliable grip and comfort, making it Ideal for industries such as oil and gas, automotive, mining, and metal fabrication. With its stretchy gusset and shirred wrist, it allows for easy donning and a secure fit, ensuring that wearers can perform tasks with confidence, even in the most challenging conditions.

ANSI/ISEA level 3 impact protection and level 2 bumper thickness

First application of KOROYD technology in hand protection, providing superior impact absorption

Unique two step damage control system that redirects energy away from the impact zone

Robust mechanical protection designed specifically for high risk industries

High resistance to 360 degree cut hazards, certified under EN 388:2016

Featuring reinforced leather thumb crotch for enhanced durability

Easy on, easy off design with a gusset slip on cuff for convenience

Shirred wrist enhances comfort and fit for extended wear

Hi visibility features for improved safety in low light conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy