Impacto AV7590 Black Stretch Fabric Abrasion & Tear-Resistant Gloves, Size XL
- RS Stock No.:
- 718-676
- Mfr. Part No.:
- AV759050
- Manufacturer:
- Impacto
Subtotal (1 pair)*
€63.36
(exc. VAT)
€77.93
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €63.36 |
*price indicative
- RS Stock No.:
- 718-676
- Mfr. Part No.:
- AV759050
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | XL | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Stretch Fabric | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | Yes | |
| Safety Standard | CE | |
| Series | AV7590 | |
| Number of Gloves | 2 | |
| Resistance Features | Anti-Vibration | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size XL | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Stretch Fabric | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade Yes | ||
Safety Standard CE | ||
Series AV7590 | ||
Number of Gloves 2 | ||
Resistance Features Anti-Vibration | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Anti-vibration glove provides exceptional protection against the harmful effects of vibrating tools. Engineered with patented foam technology in the palm, fingers, and thumb, it effectively reduces the risk of Hand-Arm Vibration syndrome (HAVS) and White Finger Disease. Its mechanics style design ensures an excellent fit and enhanced comfort, while the soft, pliable materials offer superior tactile feedback for optimal tool control. With a full finger design and stretchy gussetted fabric, this glove excels in flexibility and hand protection, making it an essential companion for anyone working with invasive machinery. Ideal for use with a range of vibrating tools, this glove meets strict international standards for anti-vibration performance.
Patented foam technology for effective vibration reduction
Mechanics style design ensures comfort and a secure fit
Full finger design provides optimal hand protection
Gussetted fingers MADE from stretchy fabric for enhanced flexibility
Non slip textured Palm for superior grip and tool control
Elastic wrist with adjustable hook and loop closure for a snug fit
Compliant with ISO 10819 and ANSI S2.73 standards for anti vibration gloves
Ideal for use with a variety of vibrating tools, including grinders and drills
Distributed by impacto, ensuring quality and reliability
Sold per pair for convenient use
Related links
- Impacto AVPRO Black Stretch Fabric Abrasion & Tear-Resistant Gloves, Size M
- Impacto BG40850 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto 601-00 Blue Polycotton Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto 714-20 LPR Blue Polyurethane Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto 503-20XLPR Black Leather Size XL, Leather Coating
- Impacto 502-10XLPR Black Leather Size XL, Leather Coating
- Portwest A200YER Yellow Cotton Size XL
