Impacto 502-10XLPR Black Leather, Nylon Abrasion & Tear-Resistant Gloves, Size XL, Leather Coating
- RS Stock No.:
- 718-699
- Mfr. Part No.:
- 50210110050
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€48.60
(exc. VAT)
€59.78
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €48.60 |
*price indicative
- RS Stock No.:
- 718-699
- Mfr. Part No.:
- 50210110050
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | XL | |
| Material | Leather, Nylon | |
| Lining Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 502-10XLPR | |
| Resistance Features | Shock Resistant | |
| Safety Standard | CE | |
| Coating | Leather | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size XL | ||
Material Leather, Nylon | ||
Lining Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 502-10XLPR | ||
Resistance Features Shock Resistant | ||
Safety Standard CE | ||
Coating Leather | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Anti Impact Glove utilises Advanced Visco-Elastic Polymer (VEP) padding to provide superior protection against impact and shock. Designed for versatility, this glove features a fingerless style, allowing for optimal tactile feedback and mobility during precision tasks. The nylon fabric ensures breathability and comfort, while the suede leather cover enhances durability and provides abrasion protection. Whether you are involved in construction, assembly, manufacturing, or warehousing, this glove delivers reliable protection, making it an essential addition to your personal protective equipment.
Crafted with Visco Elastic Polymer for exceptional impact absorption and shock dissipation
Fingerless design promotes enhanced dexterity and grip feel
Nylon fabric ensures maximum breathability and wearer comfort
Durable suede leather cover offers added abrasion resistance
Versatile use in numerous applications, including use with hand tools and power tools
Variations available for specific needs, including options with polycotton liner and leather covers
VEP padding does not compression set, ensuring long lasting performance through rigorous tasks
Hand wash in cold water for easy maintenance
Related links
- Impacto 503-20XLPR Black Leather Size XL, Leather Coating
- Impacto 502-10SPR Black Nylon Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 502-10 MPR Black Nylon Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 503-20 LPR Black Leather Size L, Leather Coating
- Impacto 503-20SPR Black Leather Size S, Leather Coating
- Impacto 502-10 LPR Black Polyurethane Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto BG40850 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
