Impacto 601-00 Blue Polycotton Abrasion & Tear-Resistant Gloves, Size XL, Silicon Coating

Image representative of range

Subtotal (1 pair)*

€63.72

(exc. VAT)

€78.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€63.72

*price indicative

RS Stock No.:
718-709
Mfr. Part No.:
60100120050
Manufacturer:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Abrasion & Tear-Resistant Gloves

Size

XL

Material

Polycotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

601-00

Resistance Features

Shock Resistant

Safety Standard

CE

Coating

Silicon

Number of Gloves

2

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CA
The Impacto Anti Impact Glove designed to provide superior protection for your hands in various work environments. Featuring Advanced Visco-Elastic Polymer (VEP) padding, this glove is engineered to absorb and dissipate impact and shock, ensuring your hands remain unscathed during manual tasks. Made of a Durable 4-way stretch polycotton fabric, it guarantees optimal breathability and comfort, allowing for prolonged wear. Its full finger design offers complete coverage, making it an Ideal choice for those handling electric, manual, and power tools across industries such as construction, assembly, manufacturing, and warehousing. With additional variations available, this glove meets diverse user needs.

Utilises innovative Visco Elastic Polymer (VEP) padding for exceptional impact protection

Constructed from breathable, 4 way stretch polycotton fabric for enhanced comfort

Full finger style delivers comprehensive hand coverage for maximum safety

Designed to be worn under work gloves, adding an extra layer of protection

Ideal for use with electric, manual, and power tools in various applications

Available in variations including fingerless styles and options with specific padding

VEP material is resistant to compression, providing lasting durability under rigorous use

Conforms to EN 388:2003 and EN 420:2003+A1:2009 safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy